This through hole contact features a copper contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging with 500 pieces per package. The contact is RoHS compliant and suitable for press-fit termination. The contact material and plating provide reliable electrical connections.
Mill-Max 1705-0-15-80-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1705 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1705-0-15-80-30-27-04-0 to view detailed technical specifications.
No datasheet is available for this part.