The Mill-Max 1782 series press-fit contact features a gold-plated copper contact material and a 635um inside diameter. It is designed for operation between -55°C and 125°C and is available in bulk packaging with 500 pieces per package. This contact is REACH compliant and suitable for use in signal and power applications.
Mill-Max 1782-0-15-01-43-27-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Press-Fit |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 1782 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 1782-0-15-01-43-27-04-0 to view detailed technical specifications.
No datasheet is available for this part.