Mill-Max 1782-0-15-01-43-14-04-0 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 1782-0-15-01-43-14-04-0 to view detailed technical specifications.
No datasheet is available for this part.