24-position, dual-row straight header with 0.1-inch pitch and 0.3-inch row spacing. Features brass contacts with gold plating and solder cup termination. Black polychlorinated insulation material with a UL94 V-0 flammability rating. Through-hole mount design, 100V AC / 150V DC voltage rating. Packaged in tubes.
Mill-Max 180-10-324-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 180-10-324-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.