40-position, 2-row straight DIP adapter with 2.54mm pitch and solder cup termination. Features brass contacts with gold plating, a black polychlorinated insulation material housing, and a UL94 V-0 flammability rating. This through-hole mount component has a voltage rating of 100V AC and 150V DC, with a row spacing of 15.24mm.
Mill-Max 180-10-640-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 180-10-640-00-001000 to view detailed technical specifications.
No datasheet is available for this part.