
Four-position, dual-row DIP adapter with straight, through-hole mounting and 2.54mm pitch. Features brass contacts with gold plating and solder cup termination for wire wrap. Black polychlorinated insulation housing, 10.1mm depth, 5mm length, and 10.2mm width. Rated for 100V AC and 150V DC, with UL94 V-0 flammability. Supplied in tubes of 102 units.
Mill-Max 182-10-304-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 102 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 182 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 182-10-304-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.