28-position, 2-row DIP adapter with 2.54mm pitch and 10.16mm row spacing. Features straight orientation, wire wrap termination, and solder cup contact type. Constructed with brass contacts and gold plating, housed in black Polychlorinated insulation with a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this through-hole mount component measures 35.5mm in length, 12.7mm in width, and 12.7mm in depth. RoHS compliant and supplied in tubes.
Mill-Max 182-10-428-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 182 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 182-10-428-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.