Four-position, dual-row straight DIP adapter with 2.54mm pitch and wire wrap termination. Features brass contacts with gold plating, a black polychlorinated insulation material housing, and a UL94 V-0 flammability rating. This through-hole mount component offers a 100V AC and 150V DC voltage rating, with a 7.62mm row spacing and a 10.1mm depth. Packaged in tubes, it is RoHS compliant.
Mill-Max 183-10-304-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 102 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 183 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 183-10-304-00-001000 to view detailed technical specifications.
No datasheet is available for this part.