52-position, 2-row straight DIP adapter with 2.54mm pitch and 22.86mm row spacing. Features brass contacts with gold plating and solder cup termination for wire wrap. Rated for 100V AC and 150V DC, with a UL94 V-0 flammability rating. The black polychlorinated insulation housing measures 25.4mm width, 66mm length, and 25.3mm depth. Through-hole mount design, supplied in tubes.
Mill-Max 183-10-952-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 183 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 183-10-952-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.