Mill-Max 2086-0-15-15-21-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 559um |
| Lead Free | Lead Free |
| Length | 0.355inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.031inch |
| RoHS Compliant | Yes |
| Series | 2086 |
| Socket Depth | 0.16inch |
| Tail Diameter | 0.018inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2086-0-15-15-21-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.