This 14-contact DIP socket is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. It features a terminal pitch of 2.54mm and a straight body orientation. The socket is rated for a maximum current of 3A and is terminated using solder. It is suitable for use in a variety of electronic devices and systems.
Mill-Max 210-43-314-41-105799 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 210-43-314-41-105799 to view detailed technical specifications.
No datasheet is available for this part.