Mill-Max 210-83-308-41-101000 technical specifications.
| Contact Finish - Mating | GOLD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 210 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 210-83-308-41-101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.