Through-hole mount IC socket featuring 20 contacts arranged in 2 rows with a 2.54mm terminal pitch and 7.62mm row spacing. Beryllium copper alloy contacts with tin/lead plating offer a 3A current rating and 100V AC / 150V DC voltage rating. Operating temperature range spans -55°C to 125°C. Dimensions are 25.3mm length, 10.2mm width, and 10.1mm depth.
Mill-Max 210-99-320-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 210 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 210-99-320-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.