This contact features a brass material with silver plating, and is designed for through hole mounting with non-insulated construction. It is available in quantities of 500 per package, packaged in bulk. The component is compliant with RoHS regulations.
Mill-Max 2109-2-00-44-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2109 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2109-2-00-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.