
Surface mount IC socket featuring 18 contacts arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. This straight orientation component utilizes beryllium copper alloy contacts with tin plating for reliable mating. Rated for 3A current, it operates across a wide temperature range from -55°C to 125°C. Constructed with a nylon insulator, this lead-free and RoHS/REACH compliant socket is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 214-44-318-01-670800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 214 |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 214-44-318-01-670800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.