24-position, 2-row DIP socket with straight orientation and solder termination. Features a 2.54mm pitch and 15.24mm row spacing. Constructed with beryllium copper alloy contacts and tin plating, offering a 3A current rating. Insulated with nylon, this surface mount component operates from -55°C to 125°C and is lead-free and RoHS compliant.
Mill-Max 214-44-624-01-670800 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 214 |
| Termination | Solder |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 214-44-624-01-670800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.