28-position dual-row DIP socket for surface mount applications. Features a 2.54mm pitch and straight orientation with solder termination. Constructed with beryllium copper alloy contacts plated in tin, offering a 3A current rating. Operates within a temperature range of -55°C to 125°C, with lead-free and RoHS compliant construction. Insulated with nylon, this component is supplied in a tube package.
Mill-Max 214-44-628-01-670800 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 214 |
| Termination | Solder |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 214-44-628-01-670800 to view detailed technical specifications.
No datasheet is available for this part.