40-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, surface-mount termination with solder cup and Type D contacts. Constructed with beryllium copper alloy contacts plated in tin-lead, offering a 3A current rating. Insulation is nylon, with operating temperatures ranging from -55°C to 125°C.
Mill-Max 214-99-640-01-670800 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 214 |
| Termination | Solder |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 214-99-640-01-670800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.