Mill-Max 2316-2-00-80-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.094inch |
| Insulation | Non-Insulated |
| Length | 0.245inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 0.06inch |
| RoHS Compliant | Yes |
| Series | 2316 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2316-2-00-80-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.