Mill-Max 2348-2-00-50-00-00-07-0 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.24inch |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 2.39mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.061inch |
| RoHS Compliant | No |
| Series | 2348 |
| Termination | Swage |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 2348-2-00-50-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.