Mill-Max 2501-3-00-44-00-00-07-0 technical specifications.
| Board Thickness | 2.39mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Flange Diameter | 0.125inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.359inch |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.09inch |
| Plating | Copper, Silver |
| RoHS Compliant | Yes |
| Series | 2501 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2501-3-00-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.