Mill-Max 2513-1-00-44-00-00-07-0 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2513 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2513-1-00-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.