Mill-Max 2515-3-01-44-00-00-07-0 technical specifications.
| Board Thickness | 2.39mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Copper, Silver |
| RoHS Compliant | Yes |
| Series | 2515 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2515-3-01-44-00-00-07-0 to view detailed technical specifications.
No datasheet is available for this part.