This contact features a brass material with a tin lead plating. It is non-insulated and designed for through hole mounting. The contact is available in a bulk packaging with 500 pieces per package. It is not RoHS compliant.
Mill-Max 2516-4-01-50-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2516 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 2516-4-01-50-00-00-07-0 to view detailed technical specifications.
No datasheet is available for this part.