Datasheets.com
Datasheets.com
Mill-Max

2520-4-01-44-00-00-07-0

Contact PIN Solder ST Edge Mount Bulk

MountingThrough Hole
Quick Jump:

Technical Specifications

Mill-Max 2520-4-01-44-00-00-07-0 technical specifications.

General

Contact Material
Brass
Contact Plating
Silver
Insulation
Non-Insulated
Mount
Through Hole
Package Quantity
500
Packaging
Bulk
RoHS Compliant
Yes
Series
2520
Termination
PC Pin

Compliance

RoHS
Compliant

Datasheet

Mill-Max 2520-4-01-44-00-00-07-0 Datasheet

Download the complete datasheet for Mill-Max 2520-4-01-44-00-00-07-0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.