This contact features a brass material with silver plating, and is designed for through hole mounting. It is non-insulated, making it suitable for applications where electrical isolation is not required. The contact is packaged in bulk quantities of 500 pieces, and is compliant with RoHS regulations.
Mill-Max 2526-2-01-44-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2526 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2526-2-01-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.