This component is a brass contact with a silver plating, featuring a non-insulated design and PC pin termination. It is available in bulk packaging with 500 pieces per package. The contact is RoHS compliant, meeting the requirements for restricted hazardous substances. It is designed for use in through hole mounting applications.
Mill-Max 2526-3-01-44-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2526 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2526-3-01-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.