Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MILL MAX

2530-2-00-44-00-00-07-0

Datasheet
Contact PIN Solder ST Thru-Hole Bulk
Mill-Max

2530-2-00-44-00-00-07-0

Contact PIN Solder ST Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Contacts
  4. Signal & Power

MountingThrough Hole
Quick Jump:

Technical Specifications

Mill-Max 2530-2-00-44-00-00-07-0 technical specifications.

General

Contact Material
Brass
Contact Plating
Silver
Insulation
Non-Insulated
Mount
Through Hole
Package Quantity
500
Packaging
Bulk
RoHS Compliant
Yes
Series
2530
Termination
PC Pin

Compliance

RoHS
Compliant

Datasheet

Mill-Max 2530-2-00-44-00-00-07-0 Datasheet

Download the complete datasheet for Mill-Max 2530-2-00-44-00-00-07-0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com