Mill-Max 2533-0-00-44-00-00-07-0 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Flange Diameter | 0.111inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Material | Brass |
| Mount | Press-Fit, Through Hole |
| Mounting Hole Diameter | 1.32mm |
| Outside Diameter | 2.82mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.049inch |
| Plating | Copper, Silver |
| RoHS Compliant | Yes |
| Series | 2533 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2533-0-00-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.