Mill-Max 2808-1-01-15-00-00-07-0 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Swage Mount |
Download the complete datasheet for Mill-Max 2808-1-01-15-00-00-07-0 to view detailed technical specifications.
No datasheet is available for this part.