Mill-Max 299-43-310-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 299 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 299-43-310-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.