14-position, 2-row IC socket with a 2.54mm pitch, featuring gold-plated beryllium copper alloy contacts for reliable mating. This through-hole, horizontal mount socket offers a right-angle orientation and solder termination, supporting a current rating of 3A and voltage ratings of 100V AC and 150V DC. Operating across a temperature range of -55°C to 125°C, this lead-free, RoHS compliant component is designed for general interconnect applications.
Mill-Max 299-43-314-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 299 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 299-43-314-10-001000 to view detailed technical specifications.
No datasheet is available for this part.