
20-position, 2-row dual in-line package (DIP) socket with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated beryllium copper alloy contacts for superior mating performance, rated for 3A current and up to 150V DC. Designed for through-hole, horizontal mounting with a right-angle orientation. Operates across a wide temperature range of -55°C to 125°C, with solder termination.
Mill-Max 299-43-320-11-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.13mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 299-43-320-11-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.