26-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and right-angle, through-hole mounting. Features beryllium copper alloy contacts with gold plating for superior conductivity and durability, rated for 3A current and 100V AC / 150V DC. Operates across a wide temperature range of -55°C to 125°C, with polychlorinated insulation. Supplied in a tube packaging.
Mill-Max 299-43-626-10-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 299-43-626-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.