16-position dual-row DIP socket with 2.54mm pitch and right-angle, through-hole mounting. Features gold-plated beryllium copper alloy contacts for reliable mating and a current rating of 3A. Operates across a wide temperature range from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. Termination is via solder, and the socket is supplied in a tube.
Mill-Max 299-93-316-11-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.13mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 299-93-316-11-001000 to view detailed technical specifications.
No datasheet is available for this part.
