20-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features right-angle, through-hole mounting for horizontal orientation. Beryllium copper alloy contacts with gold plating ensure reliable mating. Rated for 3A current, 100V AC, and 150V DC, with an operating temperature range of -55°C to 125°C. Insulation material is polychlorinated.
Mill-Max 299-93-620-10-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 299-93-620-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.