
30-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and right-angle, through-hole mounting. Features beryllium copper alloy contacts with gold mating finish and gold plating, rated for 3A current and up to 150V DC. Operates across a -55°C to 125°C temperature range. Termination is solder, with a row spacing of 15.24mm.
Mill-Max 299-93-630-10-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 299-93-630-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.