
Signal and power contact with a copper contact material and gold plating. Features a 559µm inside diameter and a solder termination. Designed for through-hole mounting with a maximum operating temperature of 125°C and a minimum of -55°C. Supplied in bulk packaging with 500 units per package.
Mill-Max 3016-0-15-15-21-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3016 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3016-0-15-15-21-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.