20-position, single-row SIP socket strip featuring straight, female socket contacts with gold-plated copper construction. This press-fit, through-hole mount connector offers a 2.54mm pitch and a 3A current rating, operating within a -55°C to 125°C temperature range and a 150V DC voltage rating. The black polychlorinated insulation material ensures reliable performance.
Mill-Max 304-13-120-41-770000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 304 |
| Termination | Press-Fit |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 304-13-120-41-770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.