32-position, single-row SIP socket strip with straight, through-hole mounting and press-fit termination. Features copper contacts with gold plating, a 2.54mm pitch, and a 3A current rating. Operates across a -55°C to 125°C temperature range with 100V AC and 150V DC voltage ratings. Black polychlorinated insulation material.
Mill-Max 304-13-132-41-770000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 304 |
| Termination | Press-Fit |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 304-13-132-41-770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.