64-position, single-row rectangular socket connector with a 2.54mm pitch. Features gold-plated copper contacts for mating and a straight, through-hole mounting orientation. Rated for 3A current and 100V AC / 150V DC voltage. Insulation is black polyester with a UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C.
Mill-Max 304-13-164-41-770000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 304 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 304-13-164-41-770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.