Mill-Max 3044-0-15-15-33-27-04-0 technical specifications.
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Number of Positions | 1 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3044-0-15-15-33-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.