
Mill-Max 3061-0-19-15-21-27-10-0 technical specifications.
| Body Length | 0.194inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 0.023inch |
| Length | 0.194inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Outside Diameter | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3061 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3061-0-19-15-21-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.