This board-to-board connector features 12 female socket contacts arranged in a single row with a 0.1-inch pitch. The straight, through-hole mounted header has a solder termination and a gold contact finish for optimal conductivity. Constructed with a polyester insulator in black, it offers a voltage rating of 100V and operates within a temperature range of -55°C to 125°C. The component is UL94 V-0 flammability rated and RoHS compliant.
Mill-Max 310-13-112-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-13-112-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.