Mill-Max 310-41-132-41-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Copper Alloy, Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-41-132-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.