
This through hole socket strip from Mill-Max features 57 contacts and a maximum operating temperature range of -55 to 125°C. It has a terminal pitch of 2.54mm and a product length of 144.78mm. The socket strip is designed for use with memory cards and is rated for a maximum voltage of 150VDC or 100VAC. It is constructed with a solder termination method and has a product height of 4.19mm.
Mill-Max 310-41-157-41-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 144.78 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.19 |
| Tail Length (mm) | 3.175 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 57 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 310-41-157-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.