Mill-Max 310-43-104-41-201000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 310 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-43-104-41-201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.