63-position female socket connector with a 0.1-inch pitch, featuring gold-plated copper contacts for superior mating performance. This through-hole mount component offers a 2.54mm width and 2.79mm height, with a 61mm length. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and boasts a 100V voltage rating. The black polyester insulation material is UL94 V-0 rated for flammability, and the product is lead-free and RoHS compliant.
Mill-Max 310-43-124-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 2.79mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-43-124-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.