56-position, single-row socket strip with circular female sockets. Features gold-plated copper contacts for superior conductivity and a black polyester insulator rated UL94 V-0 for flammability. This through-hole mount connector operates within a -55°C to 125°C temperature range and has a voltage rating of 100V. The 0.1-inch pitch and 2.54mm width facilitate dense board layouts, with a 142mm length and 2.79mm height.
Mill-Max 310-43-156-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 2.79mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 142mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-43-156-41-001000 to view detailed technical specifications.
No datasheet is available for this part.