64-position, single-row, straight shrouded header and receptacle for board-to-board applications. Features a 2.54mm pitch and surface mount termination with solder contacts. Constructed with beryllium copper alloy contacts plated in gold for superior conductivity, and a black polyester insulator rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A and a voltage rating of 100V AC.
Mill-Max 310-43-164-41-105000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-43-164-41-105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.